
18-bit, 3-state, bidirectional transceiver with BICMOS technology. Features non-inverting logic, operating from 2.7V to 3.6V with a typical 3.3V supply. Offers 64mA high-level and 32mA low-level output current. Packaged in a 64-pin TSSOP for surface mounting, operating between -40°C and 85°C.
Texas Instruments SN74LVTH18512DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 17mm |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.009171oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH18512DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
