The SN74LVTH18514DGG is a 20-bit boundary scan bus transceiver from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and a TSSOP package with dimensions of 6.1mm width and 17mm length. The device has 64 terminals and supports industrial temperature grade. It is a single-function logic IC with a propagation delay of 17ns and supports true output polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |