
20-Bit Universal Bus Transceiver, 3.3V BICMOS logic IC featuring 3-STATE, non-inverting outputs. Bidirectional data flow with 64mA high-level and 32mA low-level output current. Operates from 2.7V to 3.6V supply with a typical 3.3V operating voltage. Surface mount 64-TSSOP package, suitable for -40°C to 85°C temperature range. Includes scan test capabilities and is RoHS compliant.
Texas Instruments SN74LVTH18514DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 19.5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH18514DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
