18-bit bidirectional transceiver and register with 3-state outputs, operating from a 2.7V to 3.6V supply. This BICMOS technology device features 20ns propagation delay and a non-inverting polarity. Packaged in a 64-LQFP for surface mounting, it operates within a temperature range of -40°C to 85°C. RoHS compliant and containing lead, this component is suitable for scan test applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH18652APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |