
Octal Bus Transceiver, 8-bit, bidirectional, 3-state outputs, non-inverting logic. Features 3.3V operating supply voltage, 2.7V to 3.6V max supply voltage, 5.1ns propagation delay, and 7.3ns turn-on delay. Offers 64mA high-level output current and 32mA low-level output current. Encased in a 20-TSSOP surface mount package, operating from -40°C to 85°C. BICMOS technology, RoHS compliant.
Texas Instruments SN74LVTH2245PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH2245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.