Octal buffer/driver with 3-state outputs, featuring 8 channels and 2 independent circuits. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers a propagation delay of 2.6ns and a turn-on delay time of 5.6ns. Supports high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component utilizes BICMOS technology.
Texas Instruments SN74LVTH240DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH240DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.