8-channel, dual 4-bit buffer/line driver with true outputs. Features 3-state outputs, BICMOS technology, and a 2.7V to 3.6V operating supply voltage range, with a typical 3.3V operation. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a propagation delay of 2.3ns.
Texas Instruments SN74LVTH241DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH241DBRG4 to view detailed technical specifications.
No datasheet is available for this part.