
8-bit, dual 4-bit, 3-state buffer/line driver IC with non-inverting logic. Features BICMOS technology, operating supply voltage of 3.3V, and a maximum supply voltage of 3.6V. Offers a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 20-TSSOP package, with a propagation delay of 2.3ns. Operating temperature range from -40°C to 85°C, and is lead-free and RoHS compliant.
Texas Instruments SN74LVTH241PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH241PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.