
The SN74LVTH244ADWRE4 is an 8-bit dual inverting buffer with 3-state outputs. It is packaged in a SOIC-20 package and is rated for operation between -40°C and 85°C. The device is lead free and RoHS compliant. The buffer can supply up to 64mA of current at high and low levels. Propagation delay is 2.3ns.
Texas Instruments SN74LVTH244ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH244ADWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.