Octal buffer/driver featuring 3-state outputs and BICMOS technology. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Provides 8 non-inverting buffer channels with a propagation delay of 4.1ns. Supports high level output current of -24mA and low level output current of 32mA. Packaged in a 20-pin SSOP with dimensions of 7.2mm x 5.3mm x 1.95mm, suitable for surface mounting. Rated for an operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVTH244AQDBREP technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH244AQDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.