Octal bus transceiver, 8-bit bidirectional, 3-state outputs, 3.3V operating supply voltage, 2.7V to 3.6V supply voltage range. Features 64mA high and low level output current, 3.5ns propagation delay, and 7.1ns turn-on delay. Packaged in a 20-TSSOP, surface mount configuration, operating from -40°C to 85°C. This lead-free, RoHS compliant component utilizes BICMOS technology.
Texas Instruments SN74LVTH245APWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH245APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.