8-bit D-type bus interface latch, featuring positive edge clocking and a single non-inverting element. This BICMOS logic IC operates at a maximum frequency of 150MHz with a propagation delay of 3.2ns. It supports an operating supply voltage of 3.3V, with a range of 2.7V to 3.6V, and offers output currents of 64mA (low) and -32mA (high). Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH273DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 1.95mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |