
Octal D-type flip-flop IC, featuring 8 bits per element and 8 input/output lines. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V. Achieves a maximum frequency of 150MHz with a propagation delay of 4.9ns. Offers 64mA high and low level output current, with TTL output type. Packaged in a 20-SOIC surface mount format, operating from -40°C to 85°C, and is RoHS compliant.
Texas Instruments SN74LVTH273DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH273DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
