3.3-V, 32-bit edge-triggered D-type flip-flop with 3-state outputs. Features BICMOS technology, operating from a 2.7V to 3.6V supply with a nominal 3.3V. Offers a maximum frequency of 160MHz and a propagation delay of 3.4ns. Designed for surface mounting in an LFBGA package, this non-inverting flip-flop provides 32 outputs with TTL compatibility and 3-state capability. Suitable for applications operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |