3.3-V, 32-bit bidirectional bus transceiver with 3-state outputs. Features 8 bits per element, 4 elements, and 32 channels. Operating supply voltage is 3.3V, with a range of 2.7V to 3.6V. BICMOS technology supports a propagation delay of 5.5ns and turn-on delay of 3.7ns. Surface mount LFBGA package (13.5mm x 5.5mm x 0.85mm) with 32 outputs. High level output current is -32mA, low level output current is 64mA. Non-inverting logic function, RoHS compliant, and lead-free.
Texas Instruments SN74LVTH32245ZKER technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.005877oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH32245ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
