
32-bit transparent D-type latch with 3-state outputs, featuring BICMOS technology and operating from a 2.7V to 3.6V supply range with a nominal 3V. This surface-mount LFBGA package offers 32 non-inverting input and output lines, supporting a high level output current of -32mA and a low level output current of 32mA. With a propagation delay of 5.4ns and a turn-on delay time of 3ns, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVTH32373GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH32373GKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVTH32373GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.