
3.3-V, 32-bit transparent D-type latch with 3-state outputs, featuring BICMOS technology. This surface mount logic IC offers 4 independent circuits, each with 32 data bits, and operates from a 2.7V to 3.6V supply. Delivering ±32mA high/low level output current, it provides a 3-state output type and a propagation delay of 5.4ns. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 96-LFBGA on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVTH32373ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH32373ZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH32373ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
