
Quad 8-bit D-type flip-flop buffer/line driver with true outputs, featuring 32 bits total. Operates with a 3.3V supply voltage, supporting a frequency of 160MHz. Offers 3ns propagation and turn-on delay times, with 3-state non-inverting outputs capable of -32mA high-level and 32mA low-level output current. Packaged in an LFBGA surface-mount case, this BICMOS technology component is designed for positive edge clock triggering.
Sign in to ask questions about the Texas Instruments SN74LVTH32374GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH32374GKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH32374GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
