3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs. This BICMOS logic IC features 32 non-inverting, positive edge-triggered D-type flip-flops, each with 8 bits per element across 4 circuits. Offering a maximum operating frequency of 160MHz, it supports a supply voltage range of 2.7V to 3.6V and provides 64mA low-level output current and -32mA high-level output current. Packaged in a 96-LFBGA surface-mount format, this RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments SN74LVTH32374ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH32374ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.