Octal transparent D-type latch with 3-state outputs, operating at 3.3V. Features 8 independent latch circuits, each with 8 bits, 8 input lines, and 8 output lines. Offers a high level output current of 64mA and a low level output current of 32mA. Operates across a temperature range of -40°C to 85°C with a supply voltage range of 2.7V to 3.6V. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 2.6ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVTH373DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH373DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH373DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.