
8-bit D-type transparent latch with 3-state outputs, featuring a single independent circuit. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 5.9ns and a turn-on delay time of 2.7ns. This surface-mount component is housed in a 20-pin SOIC package, measuring 12.8mm in length, 7.52mm in width, and 2.35mm in height. It supports a low-level output current of 64mA and a high-level output current of -32mA, with a total output current of 64mA. The device is RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Texas Instruments SN74LVTH373DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH373DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
