
8-bit D-type positive-edge triggered flip-flop latch, featuring TTL and 3-state output capabilities. Operates at a maximum frequency of 150MHz with a 2.9ns propagation delay, supporting a 2.7V to 3.6V supply voltage range. BICMOS technology ensures efficient performance with high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH374DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH374DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.