8-bit D-type flip-flop with true output, featuring TTL, 3-state output and BICMOS technology. Operates at 3.3V with a max frequency of 150MHz and a propagation delay of 2.9ns. This surface mount component is housed in a 20-pin TSSOP package, offering a high level output current of -32mA and a low level output current of 64mA. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVTH374PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH374PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.