Octal buffer/driver featuring 3.3V operation and 3-state outputs. This BICMOS technology component offers 8 non-inverting buffer channels with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a 2.4ns propagation delay, 64mA low-level output current, and -32mA high-level output current. Packaged in a 20-TSSOP with surface mount termination, it supports supply voltages from 2.7V to 3.6V.
Texas Instruments SN74LVTH541PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 3.9ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH541PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.