Octal registered transceiver with 3-state outputs, featuring bidirectional data flow and an inverting logic function. Operates with a supply voltage of 3.3V, ranging from 2.7V to 3.6V, and supports high and low level output currents of 64mA. This surface mount component, packaged in a 24-SOIC on tape and reel, offers a propagation delay of 2.5ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and designed for 8-bit data transfer.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.022025oz |
| RoHS | Compliant |