
8-bit, 3-state, non-inverting D-type transparent latch IC. Features a 2.7V to 3.6V operating supply voltage with a typical 3.3V. BICMOS technology enables a 5.9ns propagation delay. Surface mountable in a 20-pin SSOP package, this lead-free and RoHS compliant component offers independent circuits with 64mA low-level output current and -32mA high-level output current.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH573DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.005527oz |
| RoHS | Compliant |