Octal transparent D-type latch IC, featuring 8 bits and 1 independent circuit. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers 3-state outputs with a low-level output current of 64mA and high-level output current of -32mA. BICMOS technology ensures a propagation delay of 5.9ns. Packaged in a 20-SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH573DBRG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.