8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This surface mount buffer/line driver operates with a supply voltage range of 2.7V to 3.6V, delivering a high-level output current of 64mA and a low-level output current of 32mA. With a propagation delay of 2.9ns and turn-on delay time of 2.9ns, it is suitable for applications within an operating temperature range of -40°C to 85°C. Packaged in VFBGA with 20 pins, this component is supplied on tape and reel.
Texas Instruments SN74LVTH573GQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVTH573GQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.