
Octal transparent D-type latch with 3-state outputs, operating at 3.3V. Features 8 bits, 8 channels, and 8 circuits with non-inverting logic. Offers a 3-state output type, 32mA high-level output current, and 32mA low-level output current. Operates across a temperature range of -40°C to 85°C with a supply voltage range of 2.7V to 3.6V. Packaged in a 20-TSSOP for surface mounting.
Texas Instruments SN74LVTH573PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH573PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
