Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. BICMOS technology ensures a propagation delay of 2.9ns. Packaged in a 20-VQFN for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVTH573RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH573RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH573RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.