8-bit LVT Series driver, featuring true output and D-type latch logic. This BICMOS technology component offers 3-STATE outputs with a high level output current of -32mA and a low level output current of 32mA. Operating from a 2.7V to 3.6V supply voltage, it boasts a maximum operating temperature of 85°C and a minimum of -40°C. Surface mountable in a VQFN package, this RoHS compliant component has a propagation delay of 2.9ns.
Sign in to ask questions about the Texas Instruments SN74LVTH573RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH573RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH573RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.