8-bit D-type transparent latch with true outputs, featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This BICMOS technology component offers a 3.3V operating supply voltage, supporting a range of 2.7V to 3.6V. It provides a high-level output current of -32mA and a low-level output current of 64mA, with TTL and 3-STATE output types. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant device operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH574PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.002716oz |
| RoHS | Compliant |