Octal bus transceiver and register with 3-state outputs, featuring bidirectional data flow and an inverting logic function. This component operates at 3.3V with a supply voltage range of 2.7V to 3.6V, delivering 64mA high and low level output current. Designed for surface mounting in a 24-SOIC package, it offers a propagation delay of 5.6ns and operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Texas Instruments SN74LVTH646DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH646DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.