
8-bit bidirectional non-inverting transceiver, surface mount, 3-state output. Features 3.6V maximum supply voltage, 2.7V minimum supply voltage, and 64mA high/low level output current. Operates from -40°C to 85°C with a 5.6ns propagation delay. Packaged in a 24-pin TSSOP.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH646PWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.003157oz |
| RoHS | Compliant |