3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH646PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Propagation Delay | 4.7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |