8-bit registered transceiver, surface mount, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Delivers 64mA high-level output current and 32mA low-level output current. Offers a propagation delay of 3.1ns and operates across a temperature range of -40°C to 85°C. Packaged in a TFSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH652DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002148oz |
| RoHS | Compliant |