
Octal bidirectional bus transceiver and register with 3-state outputs, operating at 3.3V. Features BICMOS technology, offering 8 channels with non-inverting, inverting logic functions. Supports a supply voltage range of 2.7V to 3.6V, with a high level output current of 64mA and low level output current of 32mA. Packaged in a 24-TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a propagation delay of 3.1ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTH652IPWREP technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |