Octal buffer/driver with 3-state outputs, operating at 3.3V. Features 8 non-inverting channels with 3-state outputs, supporting a supply voltage range of 2.7V to 3.6V. Offers a high level output current of -32mA and a low level output current of 64mA. This BICMOS technology component has a propagation delay of 2.5ns and operates across a temperature range of -40°C to 85°C. Packaged in a 20-SSOP for surface mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVTZ244DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 8.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTZ |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |