Octal buffer/driver featuring 3.3V operation, BICMOS technology, and 3-state outputs. This surface mount device offers 8 non-inverting channels with a propagation delay of 2.5ns and a maximum operating temperature of 85°C. It supports a supply voltage range of 2.7V to 3.6V and provides 64mA low-level output current and -32mA high-level output current. Packaged in a 20-SOIC for tape and reel, this RoHS compliant component is designed for efficient signal buffering.
Texas Instruments SN74LVTZ244DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 8.6mA |
| RoHS Compliant | Yes |
| Series | 74LVTZ |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTZ244DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.