
CMOS Hex Inverter IC featuring six independent inverter circuits, each with a single input. This surface mount device operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 7ns. The component is housed in a 14-SOIC package and operates across a temperature range of -40°C to 85°C, meeting RoHS compliance and lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVU04ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVU04ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVU |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVU04ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.