
Automotive-grade Hex Inverter IC, featuring six independent inverting buffer circuits. This CMOS logic device operates from a 2V to 5.5V supply range, with a typical operating voltage of 5V. It offers a 7ns propagation delay and is housed in a 14-TSSOP surface-mount package. Designed for harsh environments, it functions across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LVU04AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVU |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVU04AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
