The SN74LVU04A is a 6-input inverter from Texas Instruments, packaged in a 14-pin VQFN. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device features a propagation delay of 7ns and a quiescent current of 20uA. It is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVU |
| Weight | 0.001136oz |
| RoHS | Compliant |