Automotive 8-bit dual-supply wide voltage level translating transceiver, featuring tri-state outputs. This logic IC operates across a wide temperature range from -40°C to 125°C, suitable for demanding automotive applications. It boasts a maximum output low current (I(ol)) of 0.032A and a maximum power supply current (ICC) of 0.012A. Schmitt trigger inputs enhance signal integrity.
Texas Instruments SN74LXC8T245QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LXC |
| Max I(ol) | 0.032 |
| Power Supply Current-Max (ICC) | 0.012 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LXC8T245QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.