
Quad 2-input positive-NAND gates, surface mount, SOIC package. Features 4 independent NAND gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 4.75V to 5.25V, offering a high-level output current of 20mA and a low-level output current of 1mA. Exhibits a propagation delay of 5ns. RoHS compliant, with a maximum operating temperature of 70°C.
Texas Instruments SN74S00D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.