Quad 2-input NAND gate IC, featuring 4 independent NAND gates with 2 inputs each. Operates with a supply voltage of 5V (4.75V to 5.25V) and offers a typical propagation delay of 5ns. This surface-mount component is housed in a 14-pin SOIC package. It supports a low-level output current of 20mA and a high-level output current of -1mA, with a general output current of 16mA. The device operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74S00DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S00DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S00DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.