
The SN74S00NSRE4 is a 4-input NAND gate from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.25V. The device features a surface mount package type and is RoHS compliant. The gate has a propagation delay of 5ns and can source a maximum output current of 16mA.
Sign in to ask questions about the Texas Instruments SN74S00NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S00NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S00NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
