
S SERIES, QUAD 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S00PSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S00PSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S00PSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
