Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. Operates with a supply voltage of 4.75V to 5.25V, supporting a 5V nominal supply. Offers a low-level output current of 20mA and a high-level output current of -1mA. Surface mountable in a 14-pin SOIC package with a propagation delay of 5ns.
Texas Instruments SN74S04DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S04DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.