Hex inverters with open collector outputs, this logic IC features six independent inverting gates. Operating from a 4.75V to 5.25V supply, it offers a maximum output current of 20mA and a high-level output current of -250µA. The component is housed in a 14-SOIC package for surface mounting, with a propagation delay of 7.5ns. This RoHS compliant device operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S05D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.