Surface mount hex 1-input inverter gate IC with 6 independent inverting buffer circuits. Features a 5V operating supply voltage range of 4.75V to 5.25V. Offers a typical low-level output current of 20mA and a high-level output current of -250µA. Propagation delay is 7.5ns, with a minimum operating temperature of 0°C and a maximum of 70°C. Packaged in a 14-pin SOIC plastic package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S05DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |